Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SPRT116

DigiKey Part Number
145-13SPRT116-ND
Manufacturer
Manufacturer Product Number
13SPRT116
Description
ROUND SPACER NYLON 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
13SPRT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.234" (5.94mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
5$1.87400$9.37
10$1.73500$17.35
25$1.57520$39.38
50$1.47000$73.50
100$1.37460$137.46
250$1.26448$316.12
500$1.19146$595.73
1,000$1.12618$1,126.18
Manufacturers Standard Package