
13SP353 | |
|---|---|
DigiKey Part Number | 145-13SP353-ND |
Manufacturer | |
Manufacturer Product Number | 13SP353 |
Description | ROUND SPACER NYLON 49.23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.938" (49.23mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 1.313" (33.35mm) | |
Between Board Height | 1.938" (49.23mm) | |
Length - Overall | 1.305" (33.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 5 | $3.91400 | $19.57 |
| 10 | $3.64200 | $36.42 |
| 25 | $3.31800 | $82.95 |
| 50 | $3.10440 | $155.22 |
| 100 | $2.91530 | $291.53 |
| 250 | $2.69532 | $673.83 |
| 500 | $2.54966 | $1,274.83 |
| 1,000 | $2.41926 | $2,419.26 |

