13RSSR0324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP304

DigiKey Part Number
145-13SP304-ND
Manufacturer
Manufacturer Product Number
13SP304
Description
ROUND SPACER NYLON 28.58MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.125" (28.58mm)
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
5$2.52800$12.64
10$2.34800$23.48
25$2.13160$53.29
50$1.99200$99.60
100$1.86550$186.55
250$1.71940$429.85
500$1.62282$811.41
1,000$1.53636$1,536.36
Manufacturers Standard Package