Round Spacer Unthreaded Nylon 0.591" (15.01mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS043725

DigiKey Part Number
145-13RS043725-ND
Manufacturer
Manufacturer Product Number
13RS043725
Description
ROUND SPACER NYLON 15.01MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.591" (15.01mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS043725 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.438" (11.13mm)
Between Board Height
0.591" (15.01mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,295
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.48000$1.48
5$1.21600$6.08
10$1.12600$11.26
25$1.01600$25.40
50$0.94540$47.27
100$0.88130$88.13
250$0.80832$202.08
500$0.76000$380.00
1,000$0.71683$716.83
Manufacturers Standard Package