
13RS025020 | |
---|---|
DigiKey Part Number | 145-13RS025020-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025020 |
Description | ROUND SPACER NYLON 5.84MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.230" (5.84mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.21mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.230" (5.84mm) | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.49200 | $2.46 |
10 | $0.45200 | $4.52 |
25 | $0.40720 | $10.18 |
50 | $0.37600 | $18.80 |
100 | $0.34980 | $34.98 |
250 | $0.31860 | $79.65 |
500 | $0.29806 | $149.03 |
1,000 | $0.27983 | $279.83 |