
13RS020030 | |
---|---|
DigiKey Part Number | 145-13RS020030-ND |
Manufacturer | |
Manufacturer Product Number | 13RS020030 |
Description | ROUND SPACER NYLON 4.37MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.172" (4.37mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS020030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Between Board Height | 0.172" (4.37mm) | |
Length - Overall | 0.172" (4.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
5 | $1.12000 | $5.60 |
10 | $1.03700 | $10.37 |
25 | $0.93840 | $23.46 |
50 | $0.87260 | $43.63 |
100 | $0.81410 | $81.41 |
250 | $0.74616 | $186.54 |
500 | $0.70120 | $350.60 |
1,000 | $0.66111 | $661.11 |