
13ME064 | |
---|---|
DigiKey Part Number | 145-13ME064-ND |
Manufacturer | |
Manufacturer Product Number | 13ME064 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
5 | $1.87600 | $9.38 |
10 | $1.73700 | $17.37 |
25 | $1.57720 | $39.43 |
50 | $1.47180 | $73.59 |
100 | $1.37640 | $137.64 |
250 | $1.26608 | $316.52 |
500 | $1.19298 | $596.49 |
1,000 | $1.12762 | $1,127.62 |