


12SWS4003 | |
---|---|
DigiKey Part Number | RPC6370-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4003 |
Description | WASHER SHOULDER 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.515" (13.08mm) | |
Diameter - Outside | 0.752" (19.10mm) | |
Diameter - Shoulder | 0.752" (19.10mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
5 | $2.84800 | $14.24 |
10 | $2.63400 | $26.34 |
25 | $2.40040 | $60.01 |
50 | $2.24240 | $112.12 |
100 | $2.10080 | $210.08 |
250 | $1.93848 | $484.62 |
500 | $1.83064 | $915.32 |
1,000 | $1.73415 | $1,734.15 |