12SWS2547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS2547

DigiKey Part Number
RPC9190-ND
Manufacturer
Manufacturer Product Number
12SWS2547
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.062" (1.58mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS2547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.509" (12.93mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness - Overall
0.062" (1.58mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,030
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
5$1.30000$6.50
10$1.19400$11.94
25$1.08000$27.00
50$1.00440$50.22
100$0.93760$93.76
250$0.86008$215.02
500$0.80872$404.36
1,000$0.76294$762.94
Manufacturers Standard Package