12SWS25xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12SWS25xx
Supporting your Project: Printed Circuit Board Solutions

12SWS2528

DigiKey Part Number
RPC6372-ND
Manufacturer
Manufacturer Product Number
12SWS2528
Description
WASHER SHOULDER 3/8" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8" Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS2528 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
3/8"
Diameter - Inside
0.375" (9.53mm)
Diameter - Outside
0.443" (11.25mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,327
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.65000$1.65
5$1.31800$6.59
10$1.21800$12.18
25$1.10320$27.58
50$1.02580$51.29
100$0.95660$95.66
250$0.87788$219.47
500$0.82566$412.83
1,000$0.77899$778.99
Manufacturers Standard Package