


10SC250062 | |
---|---|
DigiKey Part Number | RPC7143-ND |
Manufacturer | |
Manufacturer Product Number | 10SC250062 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC250062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
5 | $0.96800 | $4.84 |
10 | $0.88700 | $8.87 |
25 | $0.80480 | $20.12 |
50 | $0.74560 | $37.28 |
100 | $0.69550 | $69.55 |
250 | $0.63652 | $159.13 |
500 | $0.59776 | $298.88 |
1,000 | $0.56311 | $563.11 |