Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10421

DigiKey Part Number
145-10421-ND
Manufacturer
Manufacturer Product Number
10421
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
10421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.669" (16.99mm)
Diameter - Inside
11.6mm
Diameter - Outside
13.2mm
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.47600$2.38
10$0.44400$4.44
25$0.39800$9.95
50$0.36840$18.42
100$0.34200$34.20
250$0.31144$77.86
500$0.29136$145.68
1,000$0.27345$273.45