
10262 | |
|---|---|
DigiKey Part Number | 145-10262-ND |
Manufacturer | |
Manufacturer Product Number | 10262 |
Description | TERMINAL SLEEVE STD RA 4.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Non-Gendered Clear |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer Essentra Components | Number of Positions 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Clear |
Style Housing | Material Poly-Vinyl Chloride (PVC) |
Terminal Type Quick Connect, Disconnect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.44557 | $8,911.40 |

