
091024200T | |
---|---|
DigiKey Part Number | RPC8806-ND |
Manufacturer | |
Manufacturer Product Number | 091024200T |
Description | THUMB SCREW KNOB - #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 091024200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.325" (59.06mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
5 | $2.10200 | $10.51 |
10 | $1.94600 | $19.46 |
25 | $1.76360 | $44.09 |
50 | $1.64540 | $82.27 |
100 | $1.54040 | $154.04 |
250 | $1.41788 | $354.47 |
500 | $1.33692 | $668.46 |
1,000 | $1.26458 | $1,264.58 |