
090632025TB | |
---|---|
DigiKey Part Number | RPC8761-ND |
Manufacturer | |
Manufacturer Product Number | 090632025TB |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.360" (9.14mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.525" (13.34mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
5 | $1.87600 | $9.38 |
10 | $1.73700 | $17.37 |
25 | $1.57400 | $39.35 |
50 | $1.46700 | $73.35 |
100 | $1.37310 | $137.31 |
250 | $1.26280 | $315.70 |
500 | $1.18986 | $594.93 |
1,000 | $1.12466 | $1,124.66 |