
05M040070CN | |
---|---|
DigiKey Part Number | RPC8668-ND |
Manufacturer | |
Manufacturer Product Number | 05M040070CN |
Description | HEX NUT 7.00MM NYLON M4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Nut 0.276" (7.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 05M040070CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M4x0.7 | |
Thickness | 0.315" (8.00mm) | |
Width | 0.276" (7.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
5 | $1.24800 | $6.24 |
10 | $1.15800 | $11.58 |
25 | $1.04760 | $26.19 |
50 | $0.97380 | $48.69 |
100 | $0.90900 | $90.90 |
250 | $0.83392 | $208.48 |
500 | $0.78416 | $392.08 |
1,000 | $0.73965 | $739.65 |