
04MP0125ATB | |
---|---|
DigiKey Part Number | RPC8627-ND |
Manufacturer | |
Manufacturer Product Number | 04MP0125ATB |
Description | BUSHING SPLIT 0.195" PA BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bushing, Split 0.195" (4.95mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 04MP0125ATB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.195" (4.95mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.83100 | $8.31 |
25 | $0.77720 | $19.43 |
50 | $0.74080 | $37.04 |
100 | $0.70550 | $70.55 |
250 | $0.66152 | $165.38 |
500 | $0.62974 | $314.87 |
1,000 | $0.59962 | $599.62 |
3,000 | $0.55484 | $1,664.52 |