
04M100150HNDIN34814 | |
---|---|
DigiKey Part Number | 04M100150HNDIN34814-ND |
Manufacturer | |
Manufacturer Product Number | 04M100150HNDIN34814 |
Description | HEX NUT 16.00MM NYLON M10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Nut 0.630" (16.00mm) Nylon |
EDA/CAD Models | 04M100150HNDIN34814 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M10x1.5 | |
Width | 0.630" (16.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.65723 | $1,657.23 |