
0446832HJN | |
|---|---|
DigiKey Part Number | RPC8604-ND |
Manufacturer | |
Manufacturer Product Number | 0446832HJN |
Description | NUT JAM NYLON 15/32"-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15/32"-32 Jam Nut 0.625" (15.88mm) 5/8" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0446832HJN Models |
Category | Thread Size 15/32"-32 |
Manufacturer Essentra Components | Thickness 0.125" (3.18mm) |
Series | Width 0.625" (15.88mm) 5/8" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Jam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 5 | $4.75200 | $23.76 |
| 10 | $4.40700 | $44.07 |
| 25 | $4.02520 | $100.63 |
| 50 | $3.77200 | $188.60 |
| 100 | $3.54510 | $354.51 |
| 250 | $3.28236 | $820.59 |
| 500 | $3.10772 | $1,553.86 |
| 1,000 | $2.95168 | $2,951.68 |


