
0350013400XM225 | |
---|---|
DigiKey Part Number | 0350013400XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0350013400XM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0350013400XM225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 4.000" (101.60mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.67604 | $5,419.01 |