
13RS100038 | |
|---|---|
DigiKey Part Number | 145-13RS100038-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100038 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 5 | $5.44200 | $27.21 |
| 10 | $5.05600 | $50.56 |
| 25 | $4.62040 | $115.51 |
| 50 | $4.33280 | $216.64 |
| 100 | $4.07540 | $407.54 |
| 250 | $3.77664 | $944.16 |
| 500 | $3.57832 | $1,789.16 |
| 1,000 | $3.40099 | $3,400.99 |

