
0337516150 | |
---|---|
DigiKey Part Number | RPC8490-ND |
Manufacturer | |
Manufacturer Product Number | 0337516150 |
Description | UNSLOTTED HEX BOLT 3/8-16 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
5 | $6.71600 | $33.58 |
10 | $6.24900 | $62.49 |
25 | $5.71800 | $142.95 |
50 | $5.36680 | $268.34 |
100 | $5.05390 | $505.39 |
250 | $4.69012 | $1,172.53 |
500 | $4.44888 | $2,224.44 |
1,000 | $4.23269 | $4,232.69 |