
0331218350 | |
---|---|
DigiKey Part Number | RPC8473-ND |
Manufacturer | |
Manufacturer Product Number | 0331218350 |
Description | UNSLOTTED HEX BOLT 5/16-18 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0331218350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
5 | $22.97400 | $114.87 |
10 | $21.53700 | $215.37 |
25 | $19.87400 | $496.85 |
50 | $18.77360 | $938.68 |
100 | $17.79000 | $1,779.00 |
250 | $16.64600 | $4,161.50 |