
013SPA | |
|---|---|
DigiKey Part Number | 145-013SPA-ND |
Manufacturer | |
Manufacturer Product Number | 013SPA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.313" (7.95mm) | |
Diameter - Inside | 0.476" | |
Diameter - Outside | 0.545" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.69000 | $3.45 |
| 10 | $0.63300 | $6.33 |
| 25 | $0.56880 | $14.22 |
| 50 | $0.52780 | $26.39 |
| 100 | $0.49080 | $49.08 |
| 250 | $0.44824 | $112.06 |
| 500 | $0.41996 | $209.98 |
| 1,000 | $0.39488 | $394.88 |

