
011024CD075 | |
---|---|
DigiKey Part Number | 011024CD075-ND |
Manufacturer | |
Manufacturer Product Number | 011024CD075 |
Description | MACH SCREW BINDING COMBO #10-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 011024CD075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.389" (9.87mm) | |
Head Height | 0.235" (5.97mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.985" (25.02mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61402 | $614.02 |