011024CD018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

011024CD018

DigiKey Part Number
011024CD018-ND
Manufacturer
Manufacturer Product Number
011024CD018
Description
MACH SCREW BINDING COMBO #10-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-24 Binding Head Machine Screw Combination Drive Nylon
EDA/CAD Models
011024CD018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
-
Thread Size
#10-24
Head Diameter
0.389" (9.87mm)
Head Height
0.235" (5.97mm)
Length - Below Head
0.188" (4.76mm)
Length - Overall
0.423" (10.73mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.61402$614.02
Manufacturers Standard Package