
010832WF062 | |
---|---|
DigiKey Part Number | RPC8037-ND |
Manufacturer | |
Manufacturer Product Number | 010832WF062 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832WF062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.260" (6.60mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.914" (23.22mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.64000 | $3.20 |
10 | $0.59100 | $5.91 |
25 | $0.52880 | $13.22 |
50 | $0.49100 | $24.55 |
100 | $0.45570 | $45.57 |
250 | $0.41612 | $104.03 |
500 | $0.39002 | $195.01 |