
010832W037PC | |
---|---|
DigiKey Part Number | RPC8031-ND |
Manufacturer | |
Manufacturer Product Number | 010832W037PC |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
EDA/CAD Models | 010832W037PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.595" (15.11mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.10162 | $3,101.62 |