
010832R012 | |
---|---|
DigiKey Part Number | 010832R012-ND |
Manufacturer | |
Manufacturer Product Number | 010832R012 |
Description | MACH SCREW RO HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832R012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.298" (7.57mm) | |
Head Height | 0.227" (5.77mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.352" (8.94mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.50916 | $509.16 |