
010832PW187 | |
---|---|
DigiKey Part Number | 010832PW187-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW187 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010832PW187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 1.875" (47.63mm) | |
Length - Overall | 1.985" (50.42mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56884 | $284.42 |