
010832PW137 | |
|---|---|
DigiKey Part Number | RPC8003-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW137 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW137 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Head Height 0.110" (2.79mm) |
Part Status Active | Length - Below Head 1.375" (34.93mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.90400 | $4.52 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.74640 | $18.66 |
| 50 | $0.69380 | $34.69 |
| 100 | $0.64620 | $64.62 |
| 250 | $0.59128 | $147.82 |
| 500 | $0.55478 | $277.39 |
| 1,000 | $0.52248 | $522.48 |



