
010832PW050 | |
---|---|
DigiKey Part Number | RPC7998-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW050 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.610" (15.49mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.78800 | $3.94 |
10 | $0.73100 | $7.31 |
25 | $0.65680 | $16.42 |
50 | $0.60760 | $30.38 |
100 | $0.56660 | $56.66 |
250 | $0.51764 | $129.41 |
500 | $0.48560 | $242.80 |
1,000 | $0.45686 | $456.86 |