
010832PW031 | |
---|---|
DigiKey Part Number | RPC7996-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW031 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.60800 | $3.04 |
10 | $0.55800 | $5.58 |
25 | $0.50240 | $12.56 |
50 | $0.46480 | $23.24 |
100 | $0.43190 | $43.19 |
250 | $0.39380 | $98.45 |
500 | $0.36900 | $184.50 |
1,000 | $0.34667 | $346.67 |