
010832PW025 | |
---|---|
DigiKey Part Number | RPC7995-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW025 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010832PW025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.360" (9.14mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.77200 | $3.86 |
10 | $0.71400 | $7.14 |
25 | $0.64360 | $16.09 |
50 | $0.59780 | $29.89 |
100 | $0.55670 | $55.67 |
250 | $0.50876 | $127.19 |
500 | $0.47706 | $238.53 |
1,000 | $0.44890 | $448.90 |