


010832P100 | |
---|---|
DigiKey Part Number | RPC6354-ND |
Manufacturer | |
Manufacturer Product Number | 010832P100 |
Description | PAN HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.080" (27.43mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.84000 | $4.20 |
10 | $0.77400 | $7.74 |
25 | $0.69480 | $17.37 |
50 | $0.64540 | $32.27 |
100 | $0.60090 | $60.09 |
250 | $0.54924 | $137.31 |
500 | $0.51532 | $257.66 |
1,000 | $0.48511 | $485.11 |