010832CD050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010832CD050

DigiKey Part Number
RPC7959-ND
Manufacturer
Manufacturer Product Number
010832CD050
Description
MACH SCREW BINDING COMBO #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Binding Head Machine Screw Combination Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010832CD050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
-
Thread Size
#8-32
Head Diameter
0.335" (8.51mm)
Head Height
0.200" (5.08mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.700" (17.78mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.64200$3.21
10$0.58400$5.84
25$0.53000$13.25
50$0.49060$24.53
100$0.45520$45.52
250$0.41588$103.97
500$0.38954$194.77