
010832B150 | |
---|---|
DigiKey Part Number | RPC7955-ND |
Manufacturer | |
Manufacturer Product Number | 010832B150 |
Description | MACH SCREW BINDING SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832B150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.335" (8.51mm) | |
Head Height | 0.200" (5.08mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.700" (43.18mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.87200 | $4.36 |
10 | $0.79900 | $7.99 |
25 | $0.72440 | $18.11 |
50 | $0.67180 | $33.59 |
100 | $0.62560 | $62.56 |
250 | $0.57228 | $143.07 |
500 | $0.53722 | $268.61 |
1,000 | $0.50577 | $505.77 |