
010632PW087 | |
|---|---|
DigiKey Part Number | RPC7857-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW087 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW087 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.263" (6.68mm) |
Series | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.967" (24.56mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.77200 | $3.86 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.59860 | $29.93 |
| 100 | $0.55740 | $55.74 |
| 250 | $0.50940 | $127.35 |
| 500 | $0.47766 | $238.83 |
| 1,000 | $0.44947 | $449.47 |

