
010632CD075 | |
---|---|
DigiKey Part Number | RPC7789-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD075 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #6-32 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
5 | $0.80400 | $4.02 |
10 | $0.73900 | $7.39 |
25 | $0.66360 | $16.59 |
50 | $0.61580 | $30.79 |
100 | $0.57390 | $57.39 |
250 | $0.52484 | $131.21 |
500 | $0.49234 | $246.17 |
1,000 | $0.46326 | $463.26 |