010440WF056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440WF056

DigiKey Part Number
RPC7730-ND
Manufacturer
Manufacturer Product Number
010440WF056
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440WF056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Length - Below Head
0.563" (14.29mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
5$0.77400$3.87
10$0.70800$7.08
25$0.63880$15.97
50$0.59100$29.55
100$0.54990$54.99
250$0.50280$125.70
500$0.47152$235.76
1,000$0.44362$443.62
Manufacturers Standard Package