
010440R018 | |
---|---|
DigiKey Part Number | RPC7684-ND |
Manufacturer | |
Manufacturer Product Number | 010440R018 |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440R018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.202" (5.13mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.85600 | $4.28 |
10 | $0.79000 | $7.90 |
25 | $0.71120 | $17.78 |
50 | $0.66180 | $33.09 |
100 | $0.61580 | $61.58 |
250 | $0.56372 | $140.93 |
500 | $0.52882 | $264.41 |
1,000 | $0.49779 | $497.79 |