23176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23176

005151800014

DigiKey Part Number
005151800014-ND
Manufacturer
Manufacturer Product Number
005151800014
Description
ROUND SPACER #2 POLYSTYRENE 5MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Polystyrene 0.197" (5.00mm) Natural
EDA/CAD Models
005151800014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.087" (2.20mm)
Diameter - Outside
0.157" (4.00mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable