
0050652001VR | |
|---|---|
DigiKey Part Number | 145-0050652001VR-ND |
Manufacturer | |
Manufacturer Product Number | 0050652001VR |
Description | DIN 125 WASHER 17X30X3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M17 Flat Washer 0.118" (3.00mm) Thick Rubber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M17 | |
Diameter - Inside | 0.669" (17.00mm) | |
Diameter - Outside | 1.181" (30.00mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.76384 | $4,940.96 |


