
004A | |
|---|---|
DigiKey Part Number | 145-004A-ND |
Manufacturer | |
Manufacturer Product Number | 004A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.209" | |
Diameter - Outside | 0.275" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.60800 | $3.04 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.43900 | $43.90 |
| 250 | $0.40056 | $100.14 |
| 500 | $0.37522 | $187.61 |
| 1,000 | $0.35270 | $352.70 |

