90812120700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90812120700
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

90812120700

DigiKey Part Number
RPC2714-ND
Manufacturer
Manufacturer Product Number
90812120700
Description
SWING HANDLE SCREW ZAMAK SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
90812120700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Swinghandle
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Mounting Type
Screw Holes, Back
Material
Zamak, Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$226.38040$5,659.51
Manufacturers Standard Package