



89963002 | |
---|---|
DigiKey Part Number | RPC2695-ND |
Manufacturer | |
Manufacturer Product Number | 89963002 |
Description | LEAF HINGE STEEL ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 89963002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.66000 | $95.66 |
5 | $81.79400 | $408.97 |
10 | $76.45100 | $764.51 |
25 | $69.91920 | $1,747.98 |
50 | $65.35220 | $3,267.61 |
100 | $61.08310 | $6,108.31 |
250 | $57.82980 | $14,457.45 |