47115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Access Solutions
In Stock: 220
Unit Price: $16.79000
Datasheet
4711(2,5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4711(2,5)
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

47115

DigiKey Part Number
RPC2656-ND
Manufacturer
Manufacturer Product Number
47115
Description
MINI SLIDING LOCK CLIP IN ABS
Customer Reference
Detailed Description
Sliding Lock Rectangular - 19.00mm x 17.00mm Cutout Clip In Acrylonitrile Butadiene Styrene (ABS)
Datasheet
 Datasheet
EDA/CAD Models
47115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Sliding Lock
Panel Cutout Dimensions
Rectangular - 19.00mm x 17.00mm
Mounting Type
Clip In
Material
Acrylonitrile Butadiene Styrene (ABS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes