399125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
399125
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

399125

DigiKey Part Number
RPC2651-ND
Manufacturer
Manufacturer Product Number
399125
Description
LEAF HINGE ZAMAK BLACK COATING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaf Hinge Zamak Black Coating
Datasheet
 Datasheet
EDA/CAD Models
399125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
270°
Material
Zamak
Plating
Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.71000$77.71
5$66.44800$332.24
10$62.10200$621.02
25$56.80080$1,420.02
50$53.08980$2,654.49
100$49.62080$4,962.08
250$45.79032$11,447.58
Manufacturers Standard Package