



199202 | |
---|---|
DigiKey Part Number | RPC2487-ND |
Manufacturer | |
Manufacturer Product Number | 199202 |
Description | LEAF HINGE POLYAMIDE BLACK COAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 199202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Polyamide | |
Plating | Black Coating |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.44000 | $52.44 |
5 | $44.83200 | $224.16 |
10 | $41.89300 | $418.93 |
25 | $38.31840 | $957.96 |
50 | $35.81580 | $1,790.79 |
100 | $33.47540 | $3,347.54 |
250 | $30.61548 | $7,653.87 |
500 | $29.42940 | $14,714.70 |