
DME 635-002-50/17M/BP860NM | |
---|---|
DigiKey Part Number | 2199-DME635-002-50/17M/BP860NM-ND |
Manufacturer | |
Manufacturer Product Number | DME 635-002-50/17M/BP860NM |
Description | DME 635-002-50DEG/17M/BP860NM |
Customer Reference | |
Detailed Description | 160 x 60 CCD Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Color | - | |
Resolution | 160 x 60 | |
Frames per Second | 512.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | EPC635 | |
Type | CCD | |
Interface | Ethernet, USB | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |